Print Page
Image is for illustrative purposes only. Please refer to product description.
307 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 10+ | $1.600 |
| 100+ | $1.500 |
| 500+ | $1.160 |
| 1000+ | $1.100 |
| 2500+ | $1.060 |
| 5000+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$2.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPP07N60C3XKSA1
Newark Part No.95W8642
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id7.3A
Drain Source On State Resistance0.54ohm
On Resistance Rds(on)0.54ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Power Dissipation Pd83W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation83W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.54ohm
Transistor Case Style
TO-220
Power Dissipation Pd
83W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
7.3A
On Resistance Rds(on)
0.54ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
83W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability