Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSPP20N60S5XKSA1.
Newark Part No.32AC3516
Product RangeCoolMOS Series
Technical Datasheet
189 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
Price for:Each
Minimum: 50
Multiple: 1
$122.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPP20N60S5XKSA1.
Newark Part No.32AC3516
Product RangeCoolMOS Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id20A
Drain Source On State Resistance0.19ohm
On Resistance Rds(on)0.19ohm
Transistor MountingThrough Hole
Power Dissipation Pd208W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Transistor Case StyleTO-220
Power Dissipation208W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangeCoolMOS Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.19ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Transistor Case Style
TO-220
No. of Pins
3Pins
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Transistor Polarity
N Channel
Continuous Drain Current Id
20A
On Resistance Rds(on)
0.19ohm
Power Dissipation Pd
208W
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
208W
Operating Temperature Max
150°C
Product Range
CoolMOS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate