Print Page
Image is for illustrative purposes only. Please refer to product description.
5,025 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.880 |
10+ | $14.010 |
25+ | $14.000 |
50+ | $13.650 |
100+ | $13.300 |
480+ | $11.290 |
Price for:Each
Minimum: 1
Multiple: 1
$15.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPW55N80C3FKSA1
Newark Part No.85X7431
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds850V
Continuous Drain Current Id54.9A
On Resistance Rds(on)0.077ohm
Drain Source On State Resistance0.077ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Power Dissipation Pd500W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation500W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
850V
On Resistance Rds(on)
0.077ohm
Transistor Case Style
TO-247
Power Dissipation Pd
500W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
54.9A
Drain Source On State Resistance
0.077ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
500W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability