Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSTT3400N16P76XPSA1
Newark Part No.21AM3762
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
1+ | $1,044.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1,044.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSTT3400N16P76XPSA1
Newark Part No.21AM3762
Technical Datasheet
SCR Module TypeSoft Starter Module
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max250mA
Average Forward Current-
On State RMS Current3.3kA
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins-
Thyristor Mounting-
Product Range-
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Soft Starter Module
Gate Trigger Current Max
250mA
On State RMS Current
3.3kA
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
-
SVHC
To Be Advised
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
-
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability