New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Thyristors
                      4. Thyristors - SCR Modules
                      Print Page

                      T720N16TOFXPSA1

                      Thyristor Module, Phase Control, 80 mA, 250 mA Igt, 1.5 Vgt, 1.65 kA, 1.8kV, Module, Screw

                      Date/Lot Code

                      INFINEON T720N16TOFXPSA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoT720N16TOFXPSA1
                      Newark Part No.20AM8255
                      Product RangeT720N Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      3 more incoming. You can reserve stock now

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$151.550
                      5+$145.770
                      12+$139.980
                      30+$134.190
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $151.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoT720N16TOFXPSA1
                      Newark Part No.20AM8255
                      Product RangeT720N Series
                      Technical Datasheet

                      Data Sheet

                      SCR Module TypePhase Control
                      Peak Repetitive Off State Voltage1.6kV
                      Gate Trigger Current Max250mA
                      Average Forward Current80mA
                      On State RMS Current1.65kA
                      Gate Trigger Voltage Max1.5V
                      Operating Temperature Max125°C
                      Repetitive Peak Reverse Voltage1.8kV
                      Thyristor Case StyleModule
                      No. of Pins5Pins
                      Thyristor MountingScrew
                      Product RangeT720N Series
                      SVHCTo Be Advised

                      Technical Specifications

                      SCR Module Type

                      Phase Control

                      Gate Trigger Current Max

                      250mA

                      On State RMS Current

                      1.65kA

                      Operating Temperature Max

                      125°C

                      Thyristor Case Style

                      Module

                      Thyristor Mounting

                      Screw

                      SVHC

                      To Be Advised

                      Peak Repetitive Off State Voltage

                      1.6kV

                      Average Forward Current

                      80mA

                      Gate Trigger Voltage Max

                      1.5V

                      Repetitive Peak Reverse Voltage

                      1.8kV

                      No. of Pins

                      5Pins

                      Product Range

                      T720N Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.