Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC275TP64F200NDCKXUMA1
Newark Part No.74AC2064
Product RangeAURIX Family TC2xx Series Microcontrollers
Technical Datasheet
Packaging Options
97 In Stock
Need more?
47 Delivery in 1-3 Business Days(US stock)
50 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $28.250 |
10+ | $26.060 |
25+ | $24.790 |
50+ | $23.530 |
100+ | $22.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$28.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC275TP64F200NDCKXUMA1
Newark Part No.74AC2064
Product RangeAURIX Family TC2xx Series Microcontrollers
Technical Datasheet
Product RangeAURIX Family TC2xx Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
CPU Speed200MHz
Operating Frequency Max200MHz
Program Memory Size4MB
No. of Pins176Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's112I/O's
InterfacesCAN, Ethernet, I2C, LIN, SPI
Embedded Interface TypeCAN, Ethernet, I2C, LIN, SPI
RAM Memory Size472KB
ADC Channels60Channels
ADC Resolution12Bit
Supply Voltage Min-
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC2xx
Qualification-
Product Overview
A powerful AURIX™ microcontroller for automotive & industrial, safety, connectivity, powertrain, transportation (H) EV applications.
- Triple TriCore with 200MHz and DSP functionality
- 4MB Flash w/ ECC protection (dedicated closely coupled memory areas per core)
- 64KB EEPROM at 500 k cycles
- 472KB RAM w/ ECC protection, 64x DMA channels
- Sensor interfaces : 10xSENT, 3xPSI5, 1xPSI5S
- Programmable HSM (Hardware Security Module)
- Diverse Lockstep Core with clock delay
- Redundant and diverse timer modules ( GTM, CCU6 , GPT12)
- Access permission system, Safety management unit (SMU), Direct Memory Access (DMA)
- I/O, clock, voltage monitor, AUTOSAR V3.2 and V4.x
Technical Specifications
Product Range
AURIX Family TC2xx Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Operating Frequency Max
200MHz
No. of Pins
176Pins
MCU Case Style
LQFP
Interfaces
CAN, Ethernet, I2C, LIN, SPI
RAM Memory Size
472KB
ADC Resolution
12Bit
Supply Voltage Max
3.3V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
TriCore
Data Bus Width
32bit
CPU Speed
200MHz
Program Memory Size
4MB
IC Case / Package
LQFP
No. of I/O's
112I/O's
Embedded Interface Type
CAN, Ethernet, I2C, LIN, SPI
ADC Channels
60Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC2xx
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate