Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC333LP32F300FAAKXUMA1
Newark Part No.60AJ4495
Product RangeAURIX Family TC33X Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.110 |
| 10+ | $24.960 |
| 25+ | $23.720 |
| 50+ | $22.690 |
| 100+ | $21.700 |
| 250+ | $21.010 |
| 500+ | $20.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$27.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC333LP32F300FAAKXUMA1
Newark Part No.60AJ4495
Product RangeAURIX Family TC33X Series Microcontrollers
Technical Datasheet
Product RangeAURIX Family TC33X Series Microcontrollers
Device CoreTriCore
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
Operating Frequency Max300MHz
CPU Speed300MHz
Program Memory Size2MB
No. of Pins100Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's-
InterfacesCAN, I2C, LIN, SPI
RAM Memory Size248KB
Embedded Interface TypeCAN, I2C, LIN, SPI
ADC Channels30Channels
ADC Resolution12Bit
Supply Voltage Min1.125V
Supply Voltage Max1.375V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC33x
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AURIX Family TC33X Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
CPU Speed
300MHz
No. of Pins
100Pins
MCU Case Style
TQFP
Interfaces
CAN, I2C, LIN, SPI
Embedded Interface Type
CAN, I2C, LIN, SPI
ADC Resolution
12Bit
Supply Voltage Max
1.375V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Device Core
TriCore
Data Bus Width
32 bit
Operating Frequency Max
300MHz
Program Memory Size
2MB
IC Case / Package
TQFP
No. of I/O's
-
RAM Memory Size
248KB
ADC Channels
30Channels
Supply Voltage Min
1.125V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC33x
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability