Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC336LP32F300SAAKXUMA1
Newark Part No.60AJ4497
Product RangeAURIX Family TC33X Series Microcontrollers
Your Part Number
Technical Datasheet
Packaging Options
1,168 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.960 |
| 10+ | $24.150 |
| 25+ | $22.700 |
| 50+ | $21.900 |
| 100+ | $21.110 |
| 250+ | $20.350 |
| 500+ | $19.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$29.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC336LP32F300SAAKXUMA1
Newark Part No.60AJ4497
Product RangeAURIX Family TC33X Series Microcontrollers
Technical Datasheet
Product RangeAURIX Family TC33X Series Microcontrollers
Device CoreTriCore
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed300MHz
Operating Frequency Max300MHz
Program Memory Size2MB
No. of Pins180Pins
IC Case / PackageLFBGA
No. of I/O's-
MCU Case StyleLFBGA
InterfacesCAN, I2C, LIN, SPI
Embedded Interface TypeCAN, I2C, LIN, SPI
RAM Memory Size248KB
ADC Channels42Channels
ADC Resolution12Bit
Supply Voltage Min1.125V
Supply Voltage Max1.375V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC33x
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AURIX Family TC33X Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
300MHz
No. of Pins
180Pins
No. of I/O's
-
Interfaces
CAN, I2C, LIN, SPI
RAM Memory Size
248KB
ADC Resolution
12Bit
Supply Voltage Max
1.375V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Device Core
TriCore
Data Bus Width
32bit
CPU Speed
300MHz
Program Memory Size
2MB
IC Case / Package
LFBGA
MCU Case Style
LFBGA
Embedded Interface Type
CAN, I2C, LIN, SPI
ADC Channels
42Channels
Supply Voltage Min
1.125V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC33x
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability