Need more?
Quantity | Price |
---|---|
1+ | $37.670 |
10+ | $30.600 |
25+ | $28.830 |
50+ | $24.350 |
100+ | $23.800 |
250+ | $22.910 |
500+ | $22.620 |
1000+ | $22.610 |
Product Information
Product Overview
TC367DP64F300SAAKXUMA1 is a 32bit AURIX™ TriCore™ microcontroller. AURIX™ second generation (TC3xx) comes back with an increase in performance, memory sizes, connectivity and more scalability to address the new automotive and industrial trends and challenges. In terms of performance, T36xDP offers 2 cores running at 300MHz and up to 672KBytes embedded RAM, 4MB of flash and consuming below 2W. Potential applications include industrial applications, safety applications, connectivity applications, transportation applications, powertrain applications, (H)EV applications, airbag control, automatic transmission hydraulic system, automotive battery management system (BMS), automotive body control module (BCM), body electronics & power distribution.
- 2 TriCore™ running at 300MHz, supporting floating point and fix point with all cores
- 4Mb flash/ECC protection, 672Kb SRAM/ECC protection
- 64x DMA channels, redundant and diverse timer modules (GTM, CCU6, GPT12)
- 1x Gbit Ethernet, eVita full HSM (ECC256 and SHA2)
- ISO 26262 ASIL-D support, AUTOSAR 4.2 support
- Single voltage supply range from 5V or 3.3V, standby mode controller
- Best-in-class performance enabling ASIL-D design
- A/B swap software update over the air support
- Easy migration from AURIX™ TC2xx thanks to high software and hardware compatibility
- Temperature range from -40 to +125°C, LFBGA-292 package
Technical Specifications
AURIX Family TC3xx Series Microcontrollers
32bit
32bit
300MHz
292Pins
LFBGA
CAN, Ethernet, I2C, I2S, LIN, SPI
672KB
10Bit, 12Bit
1.375V
125°C
AURIX
AEC-Q100
No SVHC (21-Jan-2025)
TriCore
32 bit
300MHz
4MB
LFBGA
133I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI
66Channels
1.125V
-40°C
Surface Mount
TC3xx
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate