Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $374.820 | 
Price for:Each
Minimum: 1
Multiple: 1
$374.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTD700N22KOFHPSA1
Newark Part No.42AH2081
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage2.2kV
Gate Trigger Current Max250mA
Average Forward Current700A
Average On State Current700A
On State RMS Current1.05kA
Peak Non Repetitive Surge Current20.4kA
Gate Trigger Voltage Max2.2V
Operating Temperature Max135°C
Holding Current Max300mA
Repetitive Peak Reverse Voltage2.2kV
Repetitive Peak Reverse Voltage2.2kV
Thyristor Case StyleModule
No. of Pins5Pins
Thyristor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
250mA
Average On State Current
700A
Peak Non Repetitive Surge Current
20.4kA
Operating Temperature Max
135°C
Repetitive Peak Reverse Voltage
2.2kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
To Be Advised
Peak Repetitive Off State Voltage
2.2kV
Average Forward Current
700A
On State RMS Current
1.05kA
Gate Trigger Voltage Max
2.2V
Holding Current Max
300mA
Repetitive Peak Reverse Voltage
2.2kV
No. of Pins
5Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability