New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. DC / DC Power Management
                                                                                                  5. DC / DC Integrated Gate Drivers
                                                                                                  Print Page

                                                                                                  TDA21472AUMA1

                                                                                                  Voltage Regulator, DC/DC Gate Driver, 4.25 to 16V in, 70A Out, 1.5MHz, PQFN-39

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON TDA21472AUMA1
                                                                                                  INFINEON TDA21472AUMA1
                                                                                                  INFINEON TDA21472AUMA1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoTDA21472AUMA1
                                                                                                  Newark Part No.42AH2068
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  16,826 In Stock

                                                                                                  Need more?

                                                                                                  3712 Delivery in 1-3 Business Days(US stock)
                                                                                                  13114 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$4.960
                                                                                                  10+$3.780
                                                                                                  25+$3.480
                                                                                                  50+$3.320
                                                                                                  100+$3.150
                                                                                                  250+$2.990
                                                                                                  500+$2.900
                                                                                                  1000+$2.820
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.96
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoTDA21472AUMA1
                                                                                                  Newark Part No.42AH2068
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Input Voltage Min4.25V
                                                                                                  Input Voltage Max16V
                                                                                                  Output Current70A
                                                                                                  Output Voltage Min250mV
                                                                                                  Output Voltage Max5.5V
                                                                                                  DC / DC Converter IC CasePQFN
                                                                                                  No. of Pins39Pins
                                                                                                  Switching Frequency Max1.5MHz
                                                                                                  Product Range-
                                                                                                  MSLMSL 2 - 1 year
                                                                                                  IC Generic NumberTDA21472
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  TDA21472AUMA1 is an Optimos™ power stage. This power stage contains a low quiescent-current synchronous buck gate-driver IC co-packaged with Schottky diode and high-side and low-side MOSFETs. The package is optimized for PCB layout, heat transfer, driver/MOSFET control timing, and minimal switch node ringing when layout guidelines are followed. The gate driver and MOSFET combination enable higher efficiency at the lower output voltages required by cutting-edge CPU, GPU, and DDR memory designs. The TDA21472 internal MOSFET current sense algorithm with temperature compensation achieves superior current sense accuracy versus best-in-class controller-based inductor DCR sense methods. Protection includes cycle-by-cycle over current protection with programmable threshold, VCC/VDRV UVLO protection, phase fault detection, IC temperature reporting, and thermal shutdown. It also features auto-replenishment of the bootstrap capacitor to prevent over-discharging.

                                                                                                  • 5mV/A on-chip MOSFET current sensing with temperature compensated reporting
                                                                                                  • Input voltage (VIN) range of 4.25V to 16V, VCC and VDRV supply of 4.25V to 5.5V
                                                                                                  • 80A output over-current protection (OCP) capability, operation up to 1.5MHz
                                                                                                  • VCC/VDRV under voltage lockout (UVLO), 8mV/°C temperature analog output
                                                                                                  • Thermal shutdown and fault flag, MOSFET phase fault detection and flag
                                                                                                  • Cycle-by-cycle over current protection with programmable threshold and fault flag
                                                                                                  • Auto-replenishment of bootstrap capacitor, deep-sleep mode for power saving
                                                                                                  • Compatible with 3.3V tri-state PWM input, body-braking load transient support
                                                                                                  • Supply current is 3.2mA typical at (EN= 3.3V, VDRV = VCC = 5V, TJ = 65°C)
                                                                                                  • Junction temperature range from -40°C to 150°C, PQFN package

                                                                                                  Technical Specifications

                                                                                                  Input Voltage Min

                                                                                                  4.25V

                                                                                                  Output Current

                                                                                                  70A

                                                                                                  Output Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  39Pins

                                                                                                  Product Range

                                                                                                  -

                                                                                                  IC Generic Number

                                                                                                  TDA21472

                                                                                                  Input Voltage Max

                                                                                                  16V

                                                                                                  Output Voltage Min

                                                                                                  250mV

                                                                                                  DC / DC Converter IC Case

                                                                                                  PQFN

                                                                                                  Switching Frequency Max

                                                                                                  1.5MHz

                                                                                                  MSL

                                                                                                  MSL 2 - 1 year

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for TDA21472AUMA1

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.