Print Page
Image is for illustrative purposes only. Please refer to product description.
2,545 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.750 |
| 10+ | $4.120 |
| 25+ | $3.890 |
| 50+ | $3.740 |
| 100+ | $3.590 |
| 250+ | $3.400 |
| 500+ | $3.270 |
| 1000+ | $3.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA5235XUMA1
Newark Part No.18AC7828
Technical Datasheet
Frequency Min902MHz
Frequency Max928MHz
RF / IF ModulationASK, FSK
Sensitivity dBm-117dBm
Data Rate-
Receiving Current15mA
Supply Voltage Min3V
Supply Voltage Max3.6V
RF Receiver ApplicationsRemote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS)
RF IC Case StyleTSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
902MHz
RF / IF Modulation
ASK, FSK
Data Rate
-
Supply Voltage Min
3V
RF Receiver Applications
Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS)
No. of Pins
28Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Frequency Max
928MHz
Sensitivity dBm
-117dBm
Receiving Current
15mA
Supply Voltage Max
3.6V
RF IC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability