Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLD1211SJEVALTOBO1
Newark Part No.96AJ0399
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $117.730 |
Price for:Each
Minimum: 1
Multiple: 1
$117.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD1211SJEVALTOBO1
Newark Part No.96AJ0399
Technical Datasheet
Device TopologyLinear
No. of Outputs1Outputs
Output Current300mA
Output Voltage-
Input Voltage Min8V
Input Voltage Max16V
Core ChipTLD1211SJ
Dimming Control TypePWM
Kit ContentsEval Board TLD1211SJ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Device Topology
Linear
Output Current
300mA
Input Voltage Min
8V
Core Chip
TLD1211SJ
Kit Contents
Eval Board TLD1211SJ
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
16V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate