Print Page
Image is for illustrative purposes only. Please refer to product description.
1,289 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD22522EPXUMA1
Newark Part No.49AH9691
Technical Datasheet
No. of Channels2Channels
Output Current Max100mA
Output Current Max100mA
Output Voltage Max40V
IC Case / PackagePG-TSDSO
No. of Pins14Pins
Input Voltage Min5.5V
Input Voltage Max40V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyLinear
Driver Case StylePG-TSDSO
No. of Outputs2Outputs
Output Current100mA
Output Voltage40V
Switching Frequency-
Technical Specifications
No. of Channels
2Channels
Output Current Max
100mA
IC Case / Package
PG-TSDSO
Input Voltage Min
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Driver Case Style
PG-TSDSO
Output Current
100mA
Switching Frequency
-
Output Current Max
100mA
Output Voltage Max
40V
No. of Pins
14Pins
Input Voltage Max
40V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Linear
No. of Outputs
2Outputs
Output Voltage
40V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability