Print Page
Image is for illustrative purposes only. Please refer to product description.
1,533 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 10+ | $2.440 |
| 25+ | $2.240 |
| 50+ | $2.120 |
| 100+ | $2.010 |
| 250+ | $1.900 |
| 500+ | $1.840 |
| 1000+ | $1.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD60982ESXUMA2
Newark Part No.32AK9645
Technical Datasheet
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max58V
Output Voltage Max70V
Output Current Max1A
Output Current Max1A
Switching Frequency Typ2.2MHz
IC MountingSurface Mount
IC Case / PackageTSSOP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyBoost, Buck, Buck-Boost, Flyback, SEPIC
Driver Case StyleTSSOP
No. of Outputs2Outputs
Switching Frequency2.2MHz
Technical Specifications
Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
Input Voltage Min
4.5V
Output Voltage Max
70V
Output Current Max
1A
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Device Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
No. of Outputs
2Outputs
LED Driver Type
-
Input Voltage Max
58V
Output Current Max
1A
Switching Frequency Typ
2.2MHz
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2A - 4 weeks
Automotive Qualification Standard
AEC-Q100
Driver Case Style
TSSOP
Switching Frequency
2.2MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability