Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4251GATMA1
Newark Part No.34AC1999
Product RangeAdj 300mA LDO Voltage Regulators
Technical Datasheet
1,089 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.830 |
10+ | $1.530 |
25+ | $1.460 |
50+ | $1.410 |
100+ | $1.370 |
250+ | $1.320 |
500+ | $1.300 |
1000+ | $1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4251GATMA1
Newark Part No.34AC1999
Product RangeAdj 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4V
Input Voltage Max40V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-
Output Voltage Nom-V
Output Voltage - Nom-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current300mA
Output Voltage Max-
Dropout Voltage Vdo280mV
PolarityPositive Output
Output Current Max400mA
Max Output Current400mA
LDO Regulator Case StyleTO-263 (D2PAK)
Output Current Max400mA
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current280mV
Dropout Voltage - Typ @ Current280mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 300mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
Fixed Output Voltage Nom
-
Output Voltage Nom
-V
Output Voltage Min
-
Output Current
300mA
Dropout Voltage Vdo
280mV
Output Current Max
400mA
LDO Regulator Case Style
TO-263 (D2PAK)
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
280mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
Adj 300mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
4V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
400mA
Output Current Max
400mA
Dropout Voltage Typ @ Current
280mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability