Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4254EJAXUMA2
Newark Part No.18AC0627
Product RangeAdj 70mA LDO Voltage Regulators
Technical Datasheet
1,534 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.450 |
10+ | $1.070 |
25+ | $0.950 |
50+ | $0.912 |
100+ | $0.873 |
250+ | $0.817 |
500+ | $0.775 |
1000+ | $0.754 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4254EJAXUMA2
Newark Part No.18AC0627
Product RangeAdj 70mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4V
Input Voltage Max45V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min2V
Output Voltage Nom-V
Output Voltage - Nom-
Adjustable Output Voltage Max45V
Output Voltage Min2V
Output Voltage Max45V
Output Current70mA
PolarityPositive Output
Dropout Voltage Vdo200mV
LDO Regulator Case StyleHSOIC
Max Output Current70mA
Dropout Voltage Typ @ Current200mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageHSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 70mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
45V
Fixed Output Voltage Nom
-
Output Voltage Nom
-V
Adjustable Output Voltage Max
45V
Output Voltage Max
45V
Polarity
Positive Output
LDO Regulator Case Style
HSOIC
Dropout Voltage Typ @ Current
200mV
Dropout Voltage - Typ @ Current
200mV
IC Case / Package
HSOIC
Operating Temperature Min
-40°C
Product Range
Adj 70mA LDO Voltage Regulators
MSL
MSL 3 - 168 hours
Input Voltage Min
4V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
2V
Output Voltage - Nom
-
Output Voltage Min
2V
Output Current
70mA
Dropout Voltage Vdo
200mV
Max Output Current
70mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability