Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4254GAXUMA4
Newark Part No.39AH9319
Product RangeAdj 70mA LDO Voltage Regulators
Technical Datasheet
9,495 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.997 |
10+ | $0.826 |
25+ | $0.776 |
50+ | $0.750 |
100+ | $0.722 |
250+ | $0.699 |
500+ | $0.678 |
1000+ | $0.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4254GAXUMA4
Newark Part No.39AH9319
Product RangeAdj 70mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3.5V
Input Voltage Max40V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage Nom-
Adjustable Output Voltage Min2V
Output Voltage - Nom-
Adjustable Output Voltage Max45V
Output Voltage Min2V
Output Current70mA
Output Voltage Max45V
Dropout Voltage Vdo280V
PolarityPositive Output
Max Output Current70mA
LDO Regulator Case StyleSOIC
Output Current Max70mA
Output Current Max70mA
Dropout Voltage - Typ @ Current280V
Dropout Voltage Typ @ Current280V
Dropout Voltage Typ @ Current280V
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 70mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
2V
Adjustable Output Voltage Max
45V
Output Current
70mA
Dropout Voltage Vdo
280V
Max Output Current
70mA
Output Current Max
70mA
Dropout Voltage - Typ @ Current
280V
Dropout Voltage Typ @ Current
280V
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
Adj 70mA LDO Voltage Regulators
MSL
MSL 3 - 168 hours
Input Voltage Min
3.5V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Min
2V
Output Voltage Max
45V
Polarity
Positive Output
LDO Regulator Case Style
SOIC
Output Current Max
70mA
Dropout Voltage Typ @ Current
280V
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability