Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4473GV552AUMA2
Newark Part No.62AK6022
Product Range5V 300mA LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $4.310 |
10+ | $3.260 |
25+ | $3.000 |
50+ | $2.860 |
100+ | $2.710 |
250+ | $2.570 |
500+ | $2.500 |
1000+ | $2.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4473GV552AUMA2
Newark Part No.62AK6022
Product Range5V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min5.6V
Input Voltage Max42V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min4.9V
Output Voltage Max5.1V
PolarityPositive Output
Output Current Max300mA
Max Output Current300mA
Output Current Max300mA
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackagePG-DSO
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 300mA LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
42V
Output Voltage - Nom
5V
Output Voltage Min
4.9V
Polarity
Positive Output
Max Output Current
300mA
Dropout Voltage - Typ @ Current
200mV
Dropout Voltage Typ @ Current
200mV
IC Case / Package
PG-DSO
Operating Temperature Min
-40°C
Product Range
5V 300mA LDO Voltage Regulators
Input Voltage Min
5.6V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
5.1V
Output Current Max
300mA
Output Current Max
300mA
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
12Pins
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability