Print Page
Image is for illustrative purposes only. Please refer to product description.
4,892 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
Price for:Each
Minimum: 1
Multiple: 1
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE49215UHALA1
Newark Part No.94X2803
Technical Datasheet
Hall Effect TypeBipolar
Output Current50mA
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Case StyleSIP
Supply Voltage Min4.5V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
TLE49215UHALA1 is a dynamic differential hall effect sensor IC detection. The differential hall effect sensor TLE4921-5U provides a high sensitivity and superior stability over temperature and symmetrical thresholds in order to achieve a stable duty cycle. TLE4921-5U is particularly suitable for rotational speed detection and timing applications of ferromagnetic toothed wheels such as anti-lock braking systems, transmissions, crankshafts, etc. The integrated circuit (based on the hall effect) provides a digital signal output with a frequency proportional to the speed of rotation.
- Advanced performance, high sensitivity, symmetrical thresholds
- High piezo resistivity, reduced power consumption
- South and north pole pre-induction possible, AC coupled
- Digital output signal, two-wire and three-wire configuration possible
- Large temperature range, large airgap, low cut-off frequency
- Protection against overvoltage, protection against reversed polarity
- Output protection against electrical disturbances
- Supply voltage range from 4.5 to 24V, supply current range from 3.8 to 8.0mA (VQ = high, IQ = 0mA)
- Frequency is 2000Hz max (∆B = 5 mT)
- PG-SSO-4-1 package, junction temperature range from -40 to 150°C (5000h)
Technical Specifications
Hall Effect Type
Bipolar
Sensor Case / Package
SIP
Sensor Case Style
SIP
Supply Voltage Max
24V
Operating Temperature Max
150°C
Qualification
AEC-Q100
MSL
-
Output Current
50mA
No. of Pins
4Pins
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate