Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE493DA2B6HTSA1
Newark Part No.
Re-Reel39AH9329
Cut Tape39AH9329
Product RangeXENSIV Series
Your Part Number
662 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.780 | $1.78 |
| Total Price | $1.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.500 |
| 25+ | $1.410 |
| 50+ | $1.350 |
| 100+ | $1.300 |
| 250+ | $1.230 |
| 500+ | $1.180 |
| 1000+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE493DA2B6HTSA1
Newark Part No.
Re-Reel39AH9329
Cut Tape39AH9329
Product RangeXENSIV Series
Technical Datasheet
Sensor TypeLow Power
Hall Effect TypeMagnetic Position and Temperature Sensor
Sensor Case / PackageTSOP
Output Current-
Sensor Case StyleTSOP
No. of Pins6Pins
Supply Voltage Min2.8V
Supply Voltage Max3.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeXENSIV Series
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLE493DA2B6HTSA1 is a low-power 3D hall sensor with an I²C interface. The TLE493D-A2B6 is designed for all kinds of sensing applications, including the following gear stick position, control elements in the top column module and multi-function steering wheel, multi-function knobs, and pedal/valve position sensing.
- Magnetic linear range (full range) is ±160mT min (-40°C < Tj < +125°C)
- Resolution, 12-bit LSB12 (short range) is 65µT/LSB typ (Tj = +25°C, 0 h and VDD = 3.3V)
- X-Y angular measurement mode, AEC qualified
- Power down mode with 7nA (typ) power consumption
- 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
- Variable update frequencies and power modes (configurable during operation)
- Triggering by external µC possible via I²C protocol
- Interrupt signal to indicate a valid measurement to the microcontroller
- Supply voltage range from 2.8 to 3.5V (supply voltage must be above restart level)
- PG-TSOP6-6-8 package, operating temperature range from -40 to 125°C (Tj = Ta +3K in fast mode)
Technical Specifications
Sensor Type
Low Power
Sensor Case / Package
TSOP
Sensor Case Style
TSOP
Supply Voltage Min
2.8V
Operating Temperature Min
-40°C
Product Range
XENSIV Series
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Hall Effect Type
Magnetic Position and Temperature Sensor
Output Current
-
No. of Pins
6Pins
Supply Voltage Max
3.5V
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
