Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE49462KHTSA1
Newark Part No.50Y7898
Product RangeXENSIV Series
Your Part Number
1,594 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.683 | $0.106 |
| 10+ | $0.572 | $0.106 |
| 25+ | $0.537 | $0.106 |
| 50+ | $0.513 | $0.106 |
| 100+ | $0.492 | $0.106 |
| 250+ | $0.471 | $0.106 |
| 500+ | $0.449 | $0.106 |
| 1000+ | $0.433 | $0.106 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE49462KHTSA1
Newark Part No.50Y7898
Product RangeXENSIV Series
Technical Datasheet
Hall Effect TypeLatching
Switch TypeHall Effect Latch
Operating Point Typ0.002T
Output Current20mA
Release Point Typ-0.002T
Hysteresis Typ-
Supply Voltage Min2.7V
Sensor Case StyleSC-59
Supply Voltage Max18V
Sensor Case / PackageSC-59
No. of Pins3 Pin
Sensor Output TypeDigital
No. of Outputs1Outputs
Output InterfaceOpen Collector
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeXENSIV Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
High precision hall effect latch with highly accurate switching thresholds for operating temperatures up to 150°C.
- Operation from unregulated power supply
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress by active error compensation
- Reverse battery protection (-18V)
- Superior temperature stability
- Peak temperatures up to 195°C without damage
- Low jitter (typ. 1µs)
- High ESD performance (± 6kV HBM)
- Digital output signal
- SMD package SC59
Technical Specifications
Hall Effect Type
Latching
Operating Point Typ
0.002T
Release Point Typ
-0.002T
Supply Voltage Min
2.7V
Supply Voltage Max
18V
No. of Pins
3 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
XENSIV Series
MSL
MSL 1 - Unlimited
Switch Type
Hall Effect Latch
Output Current
20mA
Hysteresis Typ
-
Sensor Case Style
SC-59
Sensor Case / Package
SC-59
Sensor Output Type
Digital
Output Interface
Open Collector
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
