Print Page
Image is for illustrative purposes only. Please refer to product description.
2,679 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.626 |
| 10+ | $0.515 |
| 25+ | $0.480 |
| 50+ | $0.456 |
| 100+ | $0.435 |
| 250+ | $0.414 |
| 500+ | $0.392 |
| 1000+ | $0.376 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4946KHTSA1
Newark Part No.18AC0641
Technical Datasheet
Hall Effect TypeBipolar
Sensor Case / PackageSC-59
Output Current20mA
Operating Point Typ0.014T
Release Point Typ-0.014T
No. of Pins3Pins
Supply Voltage Min2.7V
Hysteresis Typ-
Supply Voltage Max18V
Operating Temperature Min-40°C
Sensor Case StyleSC-59
Operating Temperature Max150°C
No. of Pins3 Pin
Product Range-
No. of Outputs1Outputs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE4946KHTSA1 is a high-precision bipolar hall effect latch. It is an integrated circuit Hall-effect sensor designed specifically for highly accurate applications. Precise magnetic switching points and high-temperature stability are achieved by active compensation circuits and chopper techniques on chip.
- Supply voltage range from 2.7 to 18V
- Operation from unregulated power supply
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress by active error compensation
- Reverse battery protection (-18V), superior temperature stability
- Peak temperatures up to 195°C without damage, low jitter (typ. 1µs)
- High ESD performance (±6kV HBM), digital output signal
- Output voltage range from -0.7 to 18V, output current range from 0 to 20mA
- Switching frequency is 15KHz max, thermal resistance is 100K/W typ (SC59)
- SC59 package, junction temperature range from -40 to 150°C
Technical Specifications
Hall Effect Type
Bipolar
Output Current
20mA
Release Point Typ
-0.014T
Supply Voltage Min
2.7V
Supply Voltage Max
18V
Sensor Case Style
SC-59
No. of Pins
3 Pin
No. of Outputs
1Outputs
MSL
MSL 1 - Unlimited
Sensor Case / Package
SC-59
Operating Point Typ
0.014T
No. of Pins
3Pins
Hysteresis Typ
-
Operating Temperature Min
-40°C
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability