Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4955CE4XAMA1
Newark Part No.99AJ4855
Product RangeXENSIV Series
Technical Datasheet
2,465 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 10+ | $1.800 |
| 100+ | $1.650 |
| 500+ | $1.510 |
| 1000+ | $1.500 |
| 3000+ | $1.370 |
| 6000+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4955CE4XAMA1
Newark Part No.99AJ4855
Product RangeXENSIV Series
Technical Datasheet
Hall Effect TypeDifferential Speed and Direction Sensor
Sensor Case / PackageSSO
Output Current-
Sensor Case StyleSSO
No. of Pins2Pins
Supply Voltage Min4V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeXENSIV Series
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE4955CE4XAMA1 is a differential hall effect transmission speed sensor. The TLE4955C-E4 is an integrated differential Hall effect sensor for transmission applications with two wire PWM output current interface. Its basic function is to provide information about rotational speed and direction of rotation to the transmission control unit. TLE4955C-E4 includes a sophisticated algorithm that actively suppresses vibration while keeping excellent air gap performance.
- High magnetic sensitivity, large operating airgap, two wire PWM current interface
- Fast start-up, dynamic self calibration principle, adaptive hysteresis
- Detection of rotation direction, high vibration suppression capability
- From zero speed up to 12KHz, wide operating temperature ranges
- High resistance to piezo effects, single chip solution
- Magnetic encoder and ferromagnetic wheel application
- South and north pole pre-induction possible
- Module style package with integrated over molded capacitor, 1.8nF between VDD and GND
- AEC-Q100 qualified
- PG-SSO-2-53 package, junction temperature range from -40 to 110°C (12500h)
Technical Specifications
Hall Effect Type
Differential Speed and Direction Sensor
Output Current
-
No. of Pins
2Pins
Supply Voltage Max
20V
Operating Temperature Max
110°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Sensor Case / Package
SSO
Sensor Case Style
SSO
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Product Range
XENSIV Series
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability