Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE49595USPHALA1
Newark Part No.99AJ4858
Product RangeXENSIV Series
Your Part Number
1,781 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.280 |
| 25+ | $2.160 |
| 50+ | $2.070 |
| 100+ | $1.980 |
| 250+ | $1.900 |
| 500+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE49595USPHALA1
Newark Part No.99AJ4858
Product RangeXENSIV Series
Technical Datasheet
Hall Effect TypeDifferential Speed and Direction Sensor
Sensor TypeSpeed Sensor
Sensor Case / PackageSSO
Output Current-
Sensor Case StyleSSO
No. of Pins4Pins
Supply Voltage Min4V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max185°C
Product RangeXENSIV Series
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLE49595USPHALA1 is a transmission speed sensor. The TLE4959-5U-SP is an integrated differential Hall speed sensor ideally suited for transmission applications. Its basic function is to provide information about rotational speed and direction of rotation to the transmission control unit. TLE4959-5U-SP includes a sophisticated algorithm that actively suppresses vibration while keeping excellent airgap performance.
- Hall based differential speed sensor, high magnetic sensitivity
- Large operating airgap, dynamic self-calibration principle
- Adaptive hysteresis, high vibration suppression capabilities
- Three wire voltage interface, magnetic encoder and ferromagnetic wheel application
- High immunity against ESD, EMC and mechanical stress, improved voltage dropout capability
- Automotive operating temperature range
- Supply voltage without supply resistance range from 4.0 to 16V
- Supply current range from 8.0 to 13.4mA
- AEC-Q100 qualified
- PG-SSO-4-1 package, junction temperature range from -40 to 185°C (max. 10 × 1 h, VDD = 16V)
Technical Specifications
Hall Effect Type
Differential Speed and Direction Sensor
Sensor Case / Package
SSO
Sensor Case Style
SSO
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Product Range
XENSIV Series
Automotive Qualification Standard
AEC-Q100
Sensor Type
Speed Sensor
Output Current
-
No. of Pins
4Pins
Supply Voltage Max
16V
Operating Temperature Max
185°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
