Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.629 |
| 10+ | $0.529 |
| 25+ | $0.498 |
| 50+ | $0.475 |
| 100+ | $0.455 |
| 250+ | $0.436 |
| 500+ | $0.416 |
| 1000+ | $0.401 |
Product Information
Product Overview
TLE49642MXTMA1 is a high-precision automotive unipolar hall effect switch. Target applications for the TLE496x hall switch family are all applications that require a high-precision hall switch with an operating temperature range from -40°C to 170°C. Its superior supply voltage range from 3.0V to 32V with overvoltage capability (e.g. load-dump) up to 42V without an external resistor makes it ideally suited for automotive and industrial applications. The TLE4964-2M is a unipolar switch with a typical operating point BOP = 28mT and a hysteresis of BHYS = 5.5mT. It is ideally suited for various position detection applications.
- Operating supply voltage range from 3.0V to 32V, AEC-Q100 qualified
- Operation from unregulated power supply, reverse polarity protection (-18V)
- Overvoltage capability up to 42V without external resistor
- Output overcurrent and overtemperature protection, active error compensation
- High stability of magnetic thresholds, low jitter (typ. 0.35μs)
- High ESD performance, open drain output interface, unipolar hall effect switch
- 1.6mA supply current (TA = 25°C) typ, low BOP: 28mT, BRP: 22.5mT sensitivity
- Reverse current is 0.05mA typ (for VDD = -18V, TA = 25°C)
- Output current limitation range from 30 to 70mA (internally limited and thermal shutdown, TA = 25°C)
- PG-SOT23-3-15 package, junction temperature range from -40 to 170°C
Technical Specifications
Unipolar Hall Effect Switch
0.028T
-
32V
SOT-23
Digital
Open Drain
170°C
-
No SVHC (21-Jan-2025)
Unipolar
0.0225T
3V
SOT-23
3 Pin
1Outputs
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate