Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE49643KXTSA1
Newark Part No.
Re-Reel18AC0644
Cut Tape18AC0644
Product RangeXENSIV Series
Your Part Number
9,834 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.499 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.499 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE49643KXTSA1
Newark Part No.
Re-Reel18AC0644
Cut Tape18AC0644
Product RangeXENSIV Series
Technical Datasheet
Hall Effect TypeUnipolar
Switch TypeUnipolar Hall Effect Switch
Operating Point Typ0.0125T
Output Current25mA
No. of Pins3Pins
Release Point Typ0.0095T
Hysteresis Typ-
Supply Voltage Min3V
Supply Voltage Max32V
Sensor Case StyleSOT-23
Sensor Case / PackageSC-59
No. of Pins3 Pin
Sensor Output TypeDigital
No. of Outputs1Outputs
Output InterfaceOpen Drain
Operating Temperature Min-40°C
Operating Temperature Max170°C
Product RangeXENSIV Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High precision automotive hall effect switch
- 3V to 32V operating supply voltage
- Operation from unregulated power supply
- Reverse polarity protection (-18V)
- Overvoltage capability up to 42V without external resistor
- Output overcurrent & overtemperature protection
- Active error compensation
- High stability of magnetic thresholds
- Low jitter (typ. 0.35μs)
- High ESD performance
Technical Specifications
Hall Effect Type
Unipolar
Operating Point Typ
0.0125T
No. of Pins
3Pins
Hysteresis Typ
-
Supply Voltage Max
32V
Sensor Case / Package
SC-59
Sensor Output Type
Digital
Output Interface
Open Drain
Operating Temperature Max
170°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Switch Type
Unipolar Hall Effect Switch
Output Current
25mA
Release Point Typ
0.0095T
Supply Voltage Min
3V
Sensor Case Style
SOT-23
No. of Pins
3 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
XENSIV Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
