Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4966LHALA1
Newark Part No.50Y7899
Product RangeXENSIV Series
Your Part Number
344 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.917 | $0.182 |
| 10+ | $0.705 | $0.182 |
| 100+ | $0.634 | $0.182 |
| 500+ | $0.604 | $0.182 |
| 1000+ | $0.602 | $0.182 |
| 4000+ | $0.594 | $0.182 |
| 10000+ | $0.592 | $0.182 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4966LHALA1
Newark Part No.50Y7899
Product RangeXENSIV Series
Technical Datasheet
Hall Effect TypeDirection Detection Sensor
Switch TypeBipolar Hall Effect Switch
Output Current10mA
Operating Point Typ0.0075T
Release Point Typ-0.0075T
Hysteresis Typ-
Supply Voltage Min2.7V
Sensor Case StyleSSO
Supply Voltage Max18V
Sensor Case / PackageSSO
No. of Pins4 Pin
Sensor Output TypeDigital
No. of Outputs2Outputs
Output InterfaceOpen Collector
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeXENSIV Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
High precision hall-effect switch with direction detection designed specifically for highly accurate applications.
- Operation from unregulated power supply
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress by active error compensation
- Reverse battery protection (-18V) and peak temperatures up to 195°C without damage
- Superior temperature stability
- Low jitter (typ. 1µs) and digital output signals
- Excellent matching between the 2 hall probes
- Hall plate distance 1.45mm
- Direction & speed information
- Direction signal switches before the speed signal
Technical Specifications
Hall Effect Type
Direction Detection Sensor
Output Current
10mA
Release Point Typ
-0.0075T
Supply Voltage Min
2.7V
Supply Voltage Max
18V
No. of Pins
4 Pin
No. of Outputs
2Outputs
Operating Temperature Min
-40°C
Product Range
XENSIV Series
MSL
MSL 1 - Unlimited
Switch Type
Bipolar Hall Effect Switch
Operating Point Typ
0.0075T
Hysteresis Typ
-
Sensor Case Style
SSO
Sensor Case / Package
SSO
Sensor Output Type
Digital
Output Interface
Open Collector
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
