Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.583 |
Product Information
Product Overview
TLE49681LHALA1 is a high-precision automotive bipolar hall effect switch in a 2 pin SSO package. Target applications for the TLE496x Hall switch family are all applications which require a high-precision hall switch with an operating temperature range from -40°C to 170°C. Its superior supply voltage range from 3.0 V to 32 V with overvoltage capability (e.g. load-dump) up to 42 V without external resistor makes it ideally suited for automotive and industrial applications. The TLE4968-1L has very low magnetic thresholds and a bipolar switching behavior. It is therefore especially suited for applications which require a high sensitivity device and an output switching close to zero magnetic field values. Possible applications are BLDC rotor position measurement or speed and position measurements in camshaft or transmission applications.
- 1.6mA supply current
- Operation from unregulated power supply
- Reverse polarity protection (-18V)
- Output overcurrent & overtemperature protection
- Active error compensation
- High stability of magnetic thresholds
- Low jitter (typ. 0.35μs)
- High ESD performance
Technical Specifications
Bipolar
0.001T
-
SSO
SSO
Digital
Open Drain
170°C
No SVHC (21-Jan-2025)
Bipolar Hall Effect Switch
-0.001T
3V
32V
3 Pin
1Outputs
-40°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate