Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE49681MXTSA1
Newark Part No.18AC0649
Product RangeXENSIV Series
Your Part Number
207 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.657 |
| 10+ | $0.548 |
| 25+ | $0.515 |
| 50+ | $0.492 |
| 100+ | $0.471 |
| 250+ | $0.450 |
| 500+ | $0.429 |
| 1000+ | $0.414 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE49681MXTSA1
Newark Part No.18AC0649
Product RangeXENSIV Series
Technical Datasheet
Switch TypeBipolar Hall Effect Switch
Hall Effect TypeBipolar
Output Current25mA
Operating Point Typ0.001T
No. of Pins3Pins
Release Point Typ-0.001T
Hysteresis Typ-
Supply Voltage Min3V
Supply Voltage Max32V
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins3 Pin
Sensor Output TypeDigital
No. of Outputs1Outputs
Output InterfaceOpen Drain
Operating Temperature Min-40°C
Operating Temperature Max170°C
Product RangeXENSIV Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
High precision automotive hall effect switch designed specifically for highly accurate applications.
- Operation from unregulated power supply
- Reverse polarity protection (-18 V)
- Overvoltage capability up to 42V without external resistor
- Output overcurrent & overtemperature protection
- Active error compensation
- High stability of magnetic thresholds
- Low jitter (typ. 0.35μs)
- High ESD performance
Technical Specifications
Switch Type
Bipolar Hall Effect Switch
Output Current
25mA
No. of Pins
3Pins
Hysteresis Typ
-
Supply Voltage Max
32V
Sensor Case / Package
SOT-23
Sensor Output Type
Digital
Output Interface
Open Drain
Operating Temperature Max
170°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Hall Effect Type
Bipolar
Operating Point Typ
0.001T
Release Point Typ
-0.001T
Supply Voltage Min
3V
Sensor Case Style
SOT-23
No. of Pins
3 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
XENSIV Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
