
Need more?
| Quantity | Price |
|---|---|
| 1+ | $133.490 |
Product Information
Product Overview
TLE4973EVAL120ATOBO1 is an XENSIV™ current sensor evaluation board suitable for evaluating three phase systems, with currents up to ~120A. The board is equipped with three TLE4973-A120T5-S0001 Hall current sensors mounted on an inner-PCB current sensing structure (2x 140µm copper thickness). The board can be used either standalone or interconnected with the Infineon CUR SENSOR PROG GEN2 tool. Suitable for Electric drivetrain, adapters and chargers, onboard battery charger, photovoltaic, Uninterruptible power supplies (UPS), Automotive Battery Management System (BMS) applications.
- Internal current rail sensors
- Currents up to 120A
- For evaluating three-phase systems
- Based on TLE4973-A120T5-S0001
- Onboard 5V LDO for sensor supply
- Programmable sensor settings
- Use with: CUR SENSOR PROG GEN2
- Graphical user interface at IDC
- Pre-calibrated sensors
- Sensors AEC-Q100 qualified, ISO 26262-compliant
Technical Specifications
Evaluation Board
Magnetic Current Sensor
No SVHC (25-Jun-2025)
TLE4973-A120T5-S0001
Evaluation Board TLE4973-A120T5-S0001
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
