Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.711 |
| 10+ | $0.501 |
| 25+ | $0.449 |
| 50+ | $0.420 |
| 100+ | $0.392 |
| 250+ | $0.365 |
| 500+ | $0.348 |
| 1000+ | $0.343 |
Product Information
Product Overview
TLE49762KHTSA1 is an AEC-qualified hall effect switch with the current interface. It is a high precision unipolar hall switch with two-wire, 6mA/14mA current interface. A chopped measurement principle provides high stability switching thresholds for operating temperatures between -40°C and 150°C. Target application sensor targets all applications where a high-precision unipolar magnetic switch is required (e.g. position sensing). Due to the current interface, the number of wires required in the application is minimized thus saving costs and increasing reliability. This is especially helpful in all applications where the microcontroller is not on the same PCB as the Hall switch but at some distance.
- 3.0V to 26V supply voltage operation
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress by active error compensation
- Reverse battery protection (-18V), superior temperature stability
- Peak temperatures up to 195°C without damage
- Low jitter (typ. 1µs), high ESD performance (±8kV HBM)
- Digital output signal with current modulation 6 / 14mA
- Unipolar version
- SMD SC59 package
Technical Specifications
Unipolar
0.0029T
3Pins
3V
24V
-40°C
3 Pin
-
-
No SVHC (21-Jan-2025)
SC-59
-
0.0048T
-
SC-59
150°C
-
1Outputs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate