
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.920 |
| 10+ | $4.710 |
| 25+ | $4.460 |
| 50+ | $4.300 |
| 100+ | $4.140 |
| 250+ | $4.130 |
| 500+ | $3.860 |
Product Information
Product Overview
TLE4997A8DXUMA1 is a programmable linear hall sensor. The linear hall IC TLE4997A8(D) has been specifically designed for highly accurate angle and position detection. The sensor provides a ratiometric analog output voltage, which is ideally suited to Analog-to-Digital conversion with the supply voltage as a reference. The IC is produced in BiCMOS technology with high voltage capability and also provides reverse polarity protection. Digital signal processing using a 16-bit DSP architecture together with digital temperature and analog stress compensation guarantees excellent stability over the whole temperature range and life time. It is ideal for robust replacement of potentiometers: no mechanical abrasion, resistant to humidity, temperature, pollution and vibration. The linear and angular position sensing in automotive and industrial applications with highest accuracy requirements. Suitable for ASIL applications such as pedal position, throttle position and steering torque sensing.
- 4.5 to 5.5V supply voltage, 7.5mA supply current
- Analog ratiometric output interface, 12bit overall resolution
- Operating automotive temperature range -40°C to 125°C
- 20-bit digital signal processing (DSP), digital temperature compensation
- Low drift of output signal over temperature and lifetime
- Reverse-polarity and overvoltage protection for all pins, output short-circuit protection
- On-board diagnostics (wire breakage detection, EEPROM error, overvoltage)
- Digital readout of internal temperature and magnetic field values in calibration mode
- Programming and operation of multiple sensors with common power supply
- PG-TDSO-8 package
Technical Specifications
Linear
TSOP
TDSO
4.5V
-40°C
-
AEC-Q100
No SVHC (25-Jun-2025)
Linear
1mA
8Pins
5.5V
125°C
AEC-Q100
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
