Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 10+ | $2.870 |
| 25+ | $2.710 |
| 50+ | $2.600 |
| 100+ | $2.500 |
| 250+ | $2.400 |
| 500+ | $2.290 |
Product Information
Product Overview
The TLE4997E2 is a Linear Hall Effect Sensor designed specifically to meet the demands of highly accurate rotation and position detection, as well as for current measurement applications. The sensor provides a ratiometric analogue output voltage, which is ideally suited to Analogue-to-Digital (A/D) conversion with the supply voltage as a reference. The IC is produced in BiCMOS technology with high voltage capability and also provides reverse polarity protection. Digital signal processing using a 16-bit DSP architecture and digital temperature compensation guarantees excellent stability over a long period of time. The minimum overall resolution is 12bits. Some internal stages work with resolutions up to 20bits.The chopped Hall-effect cell and continuous-time A to D conversion provide very low and stable magnetic offset.
- Magnetic flux is measured by a hall effect cell
- Programmable low-pass filter reduces the noise
- Temperature is measured and A to D converted
- Digital processing of output voltage is based on zero field and sensitivity value
- Output voltage range can be clamped by digital limiters
- Final output value is D to A converted
- Output voltage is proportional to the supply voltage (ratiometric DAC)
- On-board-diagnostics (OBD) circuit connects the output to VDD or GND in case of errors
Applications
Sensing & Instrumentation, Automotive, Test & Measurement, Motor Drive & Control
Technical Specifications
Linear
SSO
SSO
4.5V
-40°C
-
AEC-Q100
No SVHC (21-Jan-2025)
Linear, Ratiometric
1mA
3Pins
5.5V
150°C
AEC-Q100
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate