Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4998S3XALA1
Newark Part No.33AC3324
Also Known AsTLE4998S3, SP000412108
Technical Datasheet
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.010 |
10+ | $4.300 |
25+ | $4.070 |
50+ | $3.920 |
100+ | $3.780 |
250+ | $3.630 |
500+ | $3.440 |
Price for:Each
Minimum: 1
Multiple: 1
$5.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4998S3XALA1
Newark Part No.33AC3324
Also Known AsTLE4998S3, SP000412108
Technical Datasheet
Hall Effect TypeLinear
Sensor Case / PackageSIP
Output Current5mA
Sensor Case StyleSIP
No. of Pins3Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Hall Effect Type
Linear
Output Current
5mA
No. of Pins
3Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
MSL
-
Sensor Case / Package
SIP
Sensor Case Style
SIP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability