Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE5009A16DE2210XUMA1
Newark Part No.33AC3326
Also Known AsTLE5009A16D E2210, SP001296130
Your Part Number
34 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.590 |
| 10+ | $4.810 |
| 25+ | $4.560 |
| 50+ | $4.390 |
| 100+ | $4.230 |
| 250+ | $4.100 |
| 500+ | $3.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE5009A16DE2210XUMA1
Newark Part No.33AC3326
Also Known AsTLE5009A16D E2210, SP001296130
Technical Datasheet
Magnetoresistive Sensor TechnologyGiant Magneto Resistance Sensor (GMR)
Sensor Type-
Magnetoresistive Sensor TechnologyGiant Magneto Resistance Sensor (GMR)
Magnetoresistive Sensor Type-
Magnetic Field Min0.024T
Magnetic Field Max0.06T
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Sensor Case StyleSOIC
Sensor Case / PackageSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Magnetoresistive Sensor Technology
Giant Magneto Resistance Sensor (GMR)
Magnetoresistive Sensor Technology
Giant Magneto Resistance Sensor (GMR)
Magnetic Field Min
0.024T
Supply Voltage Min
4.5V
Sensor Case Style
SOIC
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Sensor Type
-
Magnetoresistive Sensor Type
-
Magnetic Field Max
0.06T
Supply Voltage Max
5.5V
Sensor Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability