Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.540 |
| 25+ | $2.390 |
| 50+ | $2.290 |
| 100+ | $2.210 |
| 250+ | $2.110 |
| 500+ | $2.030 |
| 1000+ | $1.970 |
Product Information
Product Overview
TLE5009E1000FUMA1 is an angle sensor with analog outputs. It detects the orientation of a magnetic field by measuring sine and cosine angle components with Giant Magneto Resistance (GMR) elements. It provides analog sine and cosine output voltages that describe the magnet angle in a range of 0 to 360°. The differential GMR bridge signals are temperature-compensated and independent of the magnetic field strength to maintain constant output voltage over a wide temperature and field range. The analog output is designed for differential applications. The output voltages are designed to use the dynamic range of an A/D converter using the same supply as the sensor as a voltage reference.
- Low current consumption and very quick start up
- Overvoltage detection, 360° contactless angle measurement
- Output amplitude optimized for circuits with 3.3V or 5V supply voltage
- Immune to airgap variations due to GMR based sensing principle
- Output amplitude constant over a wide temperature range from -40°C to 150°C
- High accuracy typically 0.6° overall angle error, AEC-Q100 automotive qualified
- Supply voltage range from 4.5 to 20V (-40°C to 150°C)
- Output current is 0.5mA max (COS-N; COS-P; SIN-N; SIN-P, -40°C to 150°C)
- Rotation speed is 30000rpm max (-40°C to 150°C)
- PG-DSO-8 package
Technical Specifications
Giant Magneto Resistance Sensor (GMR)
-
0.024T
3V
TDSO
8Pins
150°C
AEC-Q100
No SVHC (21-Jan-2025)
Giant Magneto Resistance Sensor (GMR)
-
0.05T
3.6V
TDSO
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate