Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 10+ | $2.390 |
| 25+ | $2.260 |
| 50+ | $2.160 |
| 100+ | $2.080 |
| 250+ | $2.000 |
| 500+ | $1.910 |
| 1000+ | $1.840 |
Product Information
Product Overview
TLE5009E2010FUMA1 is a GMR-based angular sensor in a 8 pin SOIC package. It is an angle sensor with analogue outputs. It detects the orientation of a magnetic field by measuring sine and cosine angle components with Giant Magneto Resistance (GMR) elements. It provides analogue sine and cosine output voltages that describe the magnet angle in a range of 0 to 360°. The differential GMR bridge signals are temperature compensated and independent of the magnetic field strength to maintain constant output voltage over a wide temperature and field range. The analogue output is designed for differential applications.
- 3V to 5.5V operating supply voltage
- Low current consumption and very quick start up
- Overvoltage detection
- 360° contactless angle measurement
- Output amplitude optimized for circuits with 3.3V or 5V supply (type -E10x0 or -E20x0 respectively)
- Immune to airgap variations due to GMR based sensing principle
- High accuracy typically 0.6° overall angle error
- AEC-Q100 automotive qualified
- Intended for use in circuits with 5V supply
- Improved angular accuracy achieved by production trimming at two temperatures
Technical Specifications
Giant Magneto Resistance Sensor (GMR)
GMR Angle Sensor
-
4.5V
SOIC
8Pins
-40°C
-
MSL 3 - 168 hours
Giant Magneto Resistance Sensor (GMR)
0.024T
0.05T
5.5V
SOIC
Voltage
150°C
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate