Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE5014SP16E0002XUMA1
Newark Part No.04AJ4772
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE5014SP16E0002XUMA1
Newark Part No.04AJ4772
Technical Datasheet
Magnetoresistive Sensor TechnologyGiant Magneto Resistance Sensor (GMR)
Sensor TypeAngle Sensor
Magnetoresistive Sensor TechnologyGiant Magneto Resistance Sensor (GMR)
Magnetic Field Min0.025T
Magnetoresistive Sensor TypeAngle Sensor
Magnetoresistive Sensor TypeAngle Sensor
Magnetic Field Max0.08T
Supply Voltage Min3V
Supply Voltage Max5.5V
Sensor Case / PackagePG-TDSO
Sensor Case StylePG-TDSO
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE5014SP16E0002XUMA1 is an SSC interface, single die, GMR-based angle sensor. The TLE5014SP16 E0002 is an iGMR (integrated GMR) based angle sensor with a high-speed serial interface (SSC interface). It provides highly accurate angular position information for various applications.
- Fast SSC interface up to 8MHz, Giant Magneto Resistance (GMR)-based principle
- Integrated magnetic field sensing for angle measurement
- 360° angle measurement, 112 bit customer ID (programmable)
- EEPROM for storage of configuration (e.g. zero angle) and customer specific ID
- 15bit representation of absolute angle value on the output
- Max. 1° angle error over lifetime and temperature range
- 32 point look-up table to correct for systematic angle errors (e.g. magnetic circuit)
- ESD: 4 kV (HBM) on VDD and 2kV (HBM) on output pins, AEC qualified
- Operating supply voltage range from 3.0 to 5.5V
- PG-TDSO-16 package, ambient temperature range from -40 to 125°C
Technical Specifications
Magnetoresistive Sensor Technology
Giant Magneto Resistance Sensor (GMR)
Magnetoresistive Sensor Technology
Giant Magneto Resistance Sensor (GMR)
Magnetoresistive Sensor Type
Angle Sensor
Magnetic Field Max
0.08T
Supply Voltage Max
5.5V
Sensor Case Style
PG-TDSO
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Sensor Type
Angle Sensor
Magnetic Field Min
0.025T
Magnetoresistive Sensor Type
Angle Sensor
Supply Voltage Min
3V
Sensor Case / Package
PG-TDSO
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability