
| Quantity | Price |
|---|---|
| 1+ | $108.770 |
Product Information
Product Overview
TLE5014SPEVALKITTOBO1 is a XENSIV™ - TLE5014SP evalkit that features the SPI interface of the digital GMR angle sensor. The evaluation kit enables a quick and thorough evaluation of the TLE5014 GMR based angle sensor. An evaluation kit consists of a programmer including a microcontroller with a shield and a satellite board. Additionally to the hardware, a graphical user interface (GUI) is available to interact with the sensor. The connection between the evaluation kit and a PC requires a Micro-USB cable. The TLE5014 satellite board, this satellite board embeds a TLE5014SP16D. It provides a dual-die top/ bottom configuration. The TLE5014SP16D uses the SSC interface to communicate with the microcontroller. A 3D printed rotation knob incorporates a magnet, the whole can be placed on the board to enable fast prototyping and evaluation.
- Features the TLE5014SP16D (SSC interface)
- Evaluation kit includes a GUI software
Contents
Programmer & satellite board.
Technical Specifications
Evaluation Kit
GMR Based Angle Sensor
No SVHC (27-Jun-2018)
TLE5014, XMC1100
Programmer Board, Satellite Board & Interface
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate
