Print Page
Image is for illustrative purposes only. Please refer to product description.
1,426 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE5041PLUSCXAMA1
Newark Part No.26AM9470
Technical Datasheet
Sensor Type-
Magnetoresistive Sensor TechnologyGiant Magneto Resistance Sensor (GMR)
Magnetic Field Min-0.075T
Magnetic Field Max0.075T
Supply Voltage Min4.5V
Supply Voltage Max20V
Sensor Case StyleSSO
Sensor Case / PackageSSO
No. of Pins2Pins
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max170°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
-
Magnetic Field Min
-0.075T
Supply Voltage Min
4.5V
Sensor Case Style
SSO
No. of Pins
2Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Magnetoresistive Sensor Technology
Giant Magneto Resistance Sensor (GMR)
Magnetic Field Max
0.075T
Supply Voltage Max
20V
Sensor Case / Package
SSO
Output Interface
-
Operating Temperature Max
170°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability