New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Magnetic Sensors
                      5. Magnetoresistive Sensors
                      Print Page

                      TLE5109A16DE1210XUMA1

                      Anisotropic Magneto Resistive IC, 3V to 3.6V, -40 to 125°C, TDSO-16

                      Date/Lot Code

                      INFINEON TLE5109A16DE1210XUMA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoTLE5109A16DE1210XUMA1
                      Newark Part No.10AH1316
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 46 week(s)
                      QuantityPrice
                      1+$6.510
                      10+$5.620
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $6.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoTLE5109A16DE1210XUMA1
                      Newark Part No.10AH1316
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeAngle Sensor
                      Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
                      Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
                      Magnetoresistive Sensor TypeAngle Sensor
                      Magnetic Field Min0.02T
                      Magnetoresistive Sensor TypeAngle Sensor
                      Magnetic Field Max0.5T
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      Sensor Case StyleTDSO
                      Sensor Case / PackageTDSO
                      No. of Pins16Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      QualificationAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      TLE5109A16DE1210XUMA1 is a 3.3V, dual die, analog GMR angle sensor with TCO. This detects the orientation of a magnetic field by measuring sine and cosine angle components with Magneto Resistive (MR) elements. The sensor provides analog sine and cosine output voltages that describe the magnetic angle in a range of 0 to 360° (GMR sensor), respectively. It is a dual die combination with a Giant Magneto Resistance (GMR) sensor for a full 360° angle range. The differential MR bridge signals are independent of the magnetic field strength to maintain constant output voltage over a wide temperature and field range. The analog output is designed for differential or single-ended applications and an internal temperature compensation is applied for higher accuracy. Potential applications include BLDC motors, pedals and rotary switches, steering angle sensing, and valve or flap position sensing.

                      • Separate supply pins for top and bottom sensor, low current consumption and quick start up
                      • Output amplitude optimized for circuits with 3.3V or 5V supply voltage
                      • Immune to airgap variations due to MR based sensing principle, automotive qualified Q100
                      • Pre-amplified output signals for differential or single-ended applications
                      • Overall angle error GMR sensor (single-ended) is <lt/>0.6° typ
                      • Supply voltage GMR range from 3.0 to 3.6V (E1200, E1210, E1211, E5201, -40°C <lt/> TA <lt/> 125°C)
                      • Rotation speed is 30,000rpm max (-40°C <lt/> TA <lt/> 125°C)
                      • Supply current GMR is 7mA typ (without load on output pins, -40°C <lt/> TA <lt/> 125°C)
                      • Temperature coefficient of VDIAG is 0.4%/K typ (-40°C <lt/> TA <lt/> 125°C)
                      • PG-TDSO-16 package, ambient temperature range from -40 to 140°C

                      Technical Specifications

                      Sensor Type

                      Angle Sensor

                      Magnetoresistive Sensor Technology

                      Anisotropic Magneto Resistive (AMR)

                      Magnetic Field Min

                      0.02T

                      Magnetic Field Max

                      0.5T

                      Supply Voltage Max

                      3.6V

                      Sensor Case / Package

                      TDSO

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Magnetoresistive Sensor Technology

                      Anisotropic Magneto Resistive (AMR)

                      Magnetoresistive Sensor Type

                      Angle Sensor

                      Magnetoresistive Sensor Type

                      Angle Sensor

                      Supply Voltage Min

                      3V

                      Sensor Case Style

                      TDSO

                      No. of Pins

                      16Pins

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.