Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,664 In Stock
Need more?
63 Delivery in 1-3 Business Days(US stock)
2601 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.600 |
| 25+ | $1.510 |
| 50+ | $1.450 |
| 100+ | $1.380 |
| 250+ | $1.320 |
| 500+ | $1.270 |
| 1000+ | $1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE5501E0001XUMA1
Newark Part No.75AC2534
Technical Datasheet
Sensor TypeTMR Angle Sensor
Magnetoresistive Sensor TechnologyTunneling Magneto Resistance (TMR)
Magnetoresistive Sensor TechnologyTunneling Magneto Resistance (TMR)
Magnetoresistive Sensor TypeAngle Sensor
Magnetic Field Min0.02T
Magnetoresistive Sensor TypeAngle Sensor
Magnetic Field Max0.1T
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Sensor Case / PackageSOIC
Sensor Case StyleSOIC
No. of Pins8Pins
Output Interface0.37 V/V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
TMR-based angle sensor designed for angular position sensing in automotive applications with focus on steering angle sensor and BLDC motor commutation.
- Tunneling Magneto Resistance (TMR)-based principle
- 360° angle measurement
- Large output signals of up to 0.37 V/V for direct micro controller connection
- Discrete bridge with differential sine and cosine output
- Ratiometric output signals
- Automotive qualified AEC-Q100, Grade 0: TA = -40°C to 150°C (ambient temperature)
- ESD <gt/> 4KV (HBM)
Technical Specifications
Sensor Type
TMR Angle Sensor
Magnetoresistive Sensor Technology
Tunneling Magneto Resistance (TMR)
Magnetic Field Min
0.02T
Magnetic Field Max
0.1T
Supply Voltage Max
5.5V
Sensor Case Style
SOIC
Output Interface
0.37 V/V
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Magnetoresistive Sensor Technology
Tunneling Magneto Resistance (TMR)
Magnetoresistive Sensor Type
Angle Sensor
Magnetoresistive Sensor Type
Angle Sensor
Supply Voltage Min
2.7V
Sensor Case / Package
SOIC
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate