Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $0.819 |
| 25+ | $0.739 |
| 50+ | $0.696 |
| 100+ | $0.652 |
| 250+ | $0.611 |
| 500+ | $0.586 |
| 1000+ | $0.565 |
Product Information
Product Overview
TLE7257LEXUMA1 is a transceiver for the local interconnect network (LIN) with integrated wake-up and protection features. It is designed for in-vehicle networks using data transmission rates up to 20 kbps. It operates as a bus driver between the protocol controller and the physical bus of the LIN network. Compliant to all LIN standards and with a wide operational supply range the TLE7257 can be used in all automotive applications. The usage of different operation modes and the INH output allows the TLE7257 to control external components like e.g. voltage regulators. In sleep mode the TLE7257 draws typically less than 10μA of quiescent current while still being able to wake up when detecting LIN bus traffic. The very low leakage current on the BUS pin makes the TLE7257 especially suitable for partially supplied networks.
- Single-wire LIN transceiver for transmission rates up to 20Kbps
- Compliant to ISO 17987-4, LIN specification 2.2A and SAE J2602
- Digital I/O levels compatible with 3.3V and 5V microcontrollers
- BUS short to VBAT protection and BUS short to GND handling
- Over temperature protection and supply undervoltage detection
- Very high ESD robustness, ±10KV according to IEC61000-4-2
- PG-TSON-8 package supports automated optical inspection (AOI)
- AEC qualified
- Very low current consumption in sleep mode with wake-up capability
Technical Specifications
LIN Transceiver
-
18V
-
8Pins
-40°C
-
AEC-Q100
No SVHC (21-Jan-2025)
-
5.5V
TSON-EP
TSON-EP
Surface Mount
150°C
AEC-Q100
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate