Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $1.670 |
| 25+ | $1.520 |
| 50+ | $1.450 |
| 100+ | $1.360 |
| 250+ | $1.290 |
| 500+ | $1.230 |
| 1000+ | $1.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE7268LCXUMA1
Newark Part No.42AH2089
Technical Datasheet
Device TypeLIN Transceiver
Output Voltage-
Output Current15mA
Supply Voltage Min5.5V
Supply Voltage Max18V
Baud Rate20Kbaud
Interface Case StyleTSON
IC Case / PackageTSON
No. of Pins14Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Device Type
LIN Transceiver
Output Current
15mA
Supply Voltage Max
18V
Interface Case Style
TSON
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Output Voltage
-
Supply Voltage Min
5.5V
Baud Rate
20Kbaud
IC Case / Package
TSON
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability