Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.180 |
| 10+ | $6.480 |
| 25+ | $5.940 |
| 50+ | $5.780 |
| 100+ | $5.620 |
| 250+ | $5.370 |
| 500+ | $5.220 |
| 1000+ | $4.600 |
Product Information
Product Overview
TLE73683EXUMA3 is a multifunctional, next generation microcontroller supply. It is designed for automotive powertrain systems using a standard 12V battery. The regulator follows the concept of its predecessor TLE6368/SONIC, where the output of a pre-regulator feeds the inputs of the micro’s linear supplies. In detail, the TLE7368 cascades a buck converter with linear regulator and voltage followers to achieve lowest power dissipation. This configuration allows to power the application even at high ambient temperatures. The step-down converter delivers a pre-regulated voltage of 5.5V with a minimum peak current capability of 2.5A. Supplied by this step down converter two low drop linear post-regulators offer 5V and 3.3V (2.6V) with high accuracy. Potential application includes microcontroller supply.
- High efficient next generation microcontroller power supply system
- Wide battery input voltage range from 4.5V up to 45V
- Pre-regulator for low all over power loss - integrated current mode buck converter 5.5V/2.5A
- Integrated linear regulator control circuit to supply controller cores
- LDO3 control for an external NPN power stage - 1.3V ±2%
- 2 tracking regulators following the main 5V, 105mA and 50mA
- Linear voltage regulator as stand-by supply for e.g. memory circuits
- Independent battery input, separated from buck regulator input, overtemperature shutdown
- Window watchdog circuit, overcurrent protection on all regulators, power sequencing on supplies
- PG-DSO-36 package, operating temperature range from -40°C to +150°C
Technical Specifications
PMIC for Microcontroller Applications
1
4
36Pins
150°C
-
AEC-Q100
45V
3
HSOIC
-40°C
AEC-Q100
No SVHC (21-Jan-2025)
HSOIC
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate