New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Multi Function Power Management ICs
                      Print Page

                      TLE7368EXUMA3

                      Power Management IC, 3 LDO Regulator, 45V Supply, SOIC-36

                      INFINEON TLE7368EXUMA3
                      INFINEON TLE7368EXUMA3
                      INFINEON TLE7368EXUMA3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoTLE7368EXUMA3
                      Newark Part No.49AC0838
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$1.810
                      10+$1.810
                      25+$1.810
                      50+$1.810
                      100+$1.810
                      250+$1.810
                      500+$1.810
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.81
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoTLE7368EXUMA3
                      Newark Part No.49AC0838
                      Technical Datasheet

                      Data Sheet

                      IC TypePMIC for Microcontroller Applications
                      Supply Voltage45V
                      No. of Step-Down DC - DC Converters-
                      No. of LDO Regulators3
                      No. of Regulated Outputs3
                      IC Case / PackageSOIC
                      No. of Pins36Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      QualificationAEC-Q100
                      Product Range-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification StandardAEC-Q100
                      Digital IC CaseSOIC

                      Product Overview

                      TLE7368EXUMA3 is a multifunctional, next generation microcontroller supply. It is designed for automotive powertrain systems using a standard 12V battery. The regulator follows the concept of its predecessor TLE6368/SONIC, where the output of a pre-regulator feeds the inputs of the micro’s linear supplies. In detail, the TLE7368 cascades a Buck converter with linear regulator and voltage followers to achieve lowest power dissipation. This configuration allows to power the application even at high ambient temperatures. The step-down converter delivers a pre-regulated voltage of 5.5V with a minimum peak current capability of 2.5A. Supplied by this step down converter two low drop linear post-regulators offer 5V and 3.3V (2.6V) with high accuracy. Potential application includes microcontroller supply.

                      • High efficient next generation microcontroller power supply system
                      • Wide battery input voltage range from 4.5V up to 45V
                      • Pre-regulator for low all over power loss - integrated current mode buck converter 5.5V/2.5A
                      • Integrated linear regulator control circuit to supply controller cores
                      • LDO3 control for an external NPN power stage - 1.5V ±2%
                      • 2 tracking regulators following the main 5V, 105mA and 50mA
                      • Linear voltage regulator as stand-by supply for e.g. memory circuits
                      • Independent battery input, separated from buck regulator input, overtemperature shutdown
                      • Window watchdog circuit, overcurrent protection on all regulators, power sequencing on supplies
                      • PG-DSO-36 package, operating temperature range from -40°C to +150°C

                      Technical Specifications

                      IC Type

                      PMIC for Microcontroller Applications

                      No. of Step-Down DC - DC Converters

                      -

                      No. of Regulated Outputs

                      3

                      No. of Pins

                      36Pins

                      Operating Temperature Max

                      150°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Digital IC Case

                      SOIC

                      Supply Voltage

                      45V

                      No. of LDO Regulators

                      3

                      IC Case / Package

                      SOIC

                      Operating Temperature Min

                      -40°C

                      Qualification

                      AEC-Q100

                      MSL

                      -

                      Automotive Qualification Standard

                      AEC-Q100

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.