Print Page
Image is for illustrative purposes only. Please refer to product description.
223 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.580 |
10+ | $5.840 |
25+ | $5.410 |
50+ | $5.180 |
100+ | $4.930 |
250+ | $4.710 |
500+ | $4.570 |
1000+ | $4.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9012DQUXUMA1
Newark Part No.32AK5050
Technical Datasheet
Battery TypeLi-Ion
InterfacesUART
IC Interface TypeUART
No. of Cells12Cells
No. of Batteries12
Supply Voltage Min4.75V
Supply Voltage Max60V
Battery IC Case StyleTQFP
IC Case / PackageTQFP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Type
Li-Ion
IC Interface Type
UART
No. of Batteries
12
Supply Voltage Max
60V
IC Case / Package
TQFP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Interfaces
UART
No. of Cells
12Cells
Supply Voltage Min
4.75V
Battery IC Case Style
TQFP
No. of Pins
48Pins
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability