Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE9015DQUXUMA1
Newark Part No.32AK5051
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.340 |
| 10+ | $4.860 |
| 25+ | $4.490 |
| 50+ | $4.300 |
| 100+ | $4.090 |
| 250+ | $3.890 |
| 500+ | $3.770 |
| 1000+ | $3.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9015DQUXUMA1
Newark Part No.32AK5051
Technical Datasheet
Battery TypeLi-Ion
IC Interface TypeUART
InterfacesUART
No. of Batteries-
No. of Cells-
Supply Voltage Min4.75V
Battery IC Case StyleTQFP
Supply Voltage Max45V
IC Case / PackageTQFP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Type
Li-Ion
Interfaces
UART
No. of Cells
-
Battery IC Case Style
TQFP
IC Case / Package
TQFP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
IC Interface Type
UART
No. of Batteries
-
Supply Voltage Min
4.75V
Supply Voltage Max
45V
No. of Pins
48Pins
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability