Print Page
Image is for illustrative purposes only. Please refer to product description.
4,688 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
| 10+ | $2.950 |
| 25+ | $2.710 |
| 50+ | $2.580 |
| 100+ | $2.440 |
| 250+ | $2.310 |
| 500+ | $2.240 |
| 1000+ | $2.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9185QXV33XUMA1
Newark Part No.90AJ6804
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeBrushless DC
No. of Outputs3Outputs
Output Current150mA
Output Voltage28V
IC Case / PackageVQFN
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Driver Case StyleVQFN
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
3Outputs
Output Voltage
28V
No. of Pins
48Pins
Supply Voltage Max
28V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
VQFN
Motor Type
Brushless DC
Output Current
150mA
IC Case / Package
VQFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability